Conn Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |