This 4-pin circular connector features a straight body orientation and is designed for wall mount applications. It has a maximum voltage rating of 700VDC or 500VAC and is terminated through soldering. The connector has a PIN contact gender and a RCP gender, with a single port and four terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |