This 14-contact circular connector features a straight body orientation and is designed for wall mount applications. It has a maximum voltage rating of 700VDC or 500VAC and is terminated with solder. The connector has 14 terminals and a single port, with a contact gender of RCP and a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |