This 6-contact SKT circular connector features a straight body orientation and is designed for wall mount applications. It has a maximum voltage rating of 1750VDC or 1250VAC, and is terminated using solder. The connector has a single port and is suitable for a variety of electrical connections.
Amphenol 10-194022-15L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194022-15L to view detailed technical specifications.
No datasheet is available for this part.