
This 4-position wall mount connector is designed for panel and flange mounting, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features silver contact plating and is rated as waterproof. The connector is available in bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-22992 and QWLD series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not Compliant |