The 10-194028-10S connector is a 7-contact SKT circular connector with a straight body orientation and solder termination method. It is designed for wall mount applications and features a single port. The connector has a maximum voltage rating of 1250VDC or 900VAC, and 700VDC or 500VAC. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |