This 26-position wall mount connector features silver plating and is rated for operation between -55°C and 125°C. It is waterproof and available in bulk packaging. The connector is compliant with the MIL-DTL-22992 and QWLD series specifications. It can be solder terminated and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not Compliant |