MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 35 |
| Contact Gender | MALE |
| Manufacturer Series | 10-1940 |
| REACH | unknown |
| Military Spec | True |