This wall mount circular connector features a straight body orientation and a solder termination method. It has three contacts and a single port, with a maximum voltage rating of 1750VDC or 1250VAC. The connector is designed for wall mounting and has a circular type with a socket gender and three terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2002/95/EC |