This 16-contact circular connector is designed for wall mount applications and features a straight body orientation. It has a maximum voltage rating of 700VDC and 500VAC, and is terminated using solder. The connector has a single port and a RCP gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |