This 12-contact circular connector features a wall mount design and solder termination method. It is rated for a maximum voltage of 1750VDC and is suitable for use in a variety of applications. The connector has a straight body orientation and a single port. It is designed for use in environments where high voltage ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |