This 7-pin circular connector features a wall mount design with a straight body orientation and a termination method of solder. It has a maximum voltage rating of 1750VDC or 1250VAC, and is suitable for use in a variety of applications. The connector has a pin contact gender and a receptacle contact gender, with a total of 7 terminals. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |