This 8-contact circular connector features a wall mount design and a maximum voltage rating of 1250VDC or 900VAC. The connector has a straight body orientation and is terminated with solder. It has a single port and is designed for use with a receptacle contact (RCP) with a pin gender. The connector is suitable for general use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |