This 8-position wall mount connector features a silver plated contact plating and is rated for operation between -55°C and 125°C. It is designed for panel and flange mounting and is waterproof. The connector is available in bulk packaging and is not RoHS compliant. It conforms to the MIL-DTL-22992 and QWLD series specifications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not Compliant |