This 2-contact circular connector features a straight body orientation and solder termination method. It has a maximum voltage rating of 1250VDC or 900VAC and is designed for wall mount applications. The connector is manufactured by Amphenol and has a type of circular with a pin contact gender and two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |