This 46-contact circular connector features a wall mount design and a maximum voltage rating of 700VDC. It has 46 terminals and a termination method of solder. The connector's body is oriented straight and has a gender of RCP. It is suitable for applications requiring a high voltage rating and a secure wall mount connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 46 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |