This 46-position female wall mount connector features a silver plated contact plating and is rated for operation between -55°C and 125°C. It is available in bulk packaging and is not radiation hardened. The connector is rated for use in waterproof applications and is not RoHS compliant. It meets the specifications of the MIL-DTL-22992 and QWLD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-194032-73P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-194032-73P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.