
Conn Circular SKT 46 POS Solder ST Wall Mount 46 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |