Conn Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not Compliant |