This 30-position circular connector features a silver-plated contact plating and is rated for operation between -55°C and 125°C. It is designed for panel and flange mounting and is available in bulk packaging. The connector is waterproof and compliant with MIL-DTL-22992 and QWLD series specifications. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-194032-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-194032-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.