This circular connector features a straight body orientation and a solder termination method. It has four terminals and a single port, with a maximum voltage rating of 700VDC or 500VAC. The connector is designed for cable mount applications and has a four-contact configuration with a plug (PL) gender.
Amphenol 10-194118-15L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194118-15L to view detailed technical specifications.
No datasheet is available for this part.