This 9-contact male circular connector features a silver-plated contact and is designed for use in high-temperature applications up to 125°C. It is rated for waterproof operation and is available in a bulk packaging configuration. The connector is part of the MIL-DTL-22992 series and is also available as part of the QWLD series.
Sign in to ask questions about the Amphenol 10-194128-84P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-194128-84P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-194128-84P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.