Conn MIL-C-22992 Circular SKT 85 POS Solder ST Cable Mount 85 Terminal 1 Port
Amphenol 10-194140-56N technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-194140-56N to view detailed technical specifications.
No datasheet is available for this part.