This circular connector features 62 contacts and a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for cable mounting. The connector is suitable for high-voltage applications and is available from Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 62 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |