This 4-position female box mount connector features a silver-plated contact and is rated for operation between -55°C and 125°C. It is designed for panel, flange, or box mounting and is available in bulk packaging. The connector is compliant with MIL-DTL-22992 and QWLD series specifications and is not radiation hardened.
Sign in to ask questions about the Amphenol 10-194217-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-194217-9S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-194217-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.