Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol 10-194222-28J technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194222-28J to view detailed technical specifications.
No datasheet is available for this part.