This 7-pin circular connector features a straight body orientation and a solder termination method. It is designed for box mount applications and has a maximum voltage rating of 1750VDC or 1250VAC. The connector has a single port and a gender of RCP, with a circular contact type and a PIN contact gender.
Amphenol 10-194224-27I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194224-27I to view detailed technical specifications.
No datasheet is available for this part.