This 14-position circular connector features a waterproof rating and is suitable for panel mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is plated with silver and can be solder terminated. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol 10-194232-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-194232-9S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-194232-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.