This 5-pin circular connector features a straight body orientation and a solder termination method. It has a maximum voltage rating of 1750VDC or 1250VAC and is designed for box mount applications. The connector has a pin contact gender and a receptacle contact gender, with a total of 5 terminals. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2002/95/EC |