This 11-position circular connector is designed for panel, flanges, or box mounting and features a waterproof rating. It has a silver-plated contact and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-22992 and QWLD series.
Sign in to ask questions about the Amphenol 10-194240-80P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-194240-80P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-194240-80P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.