This 9-contact circular connector features a straight body orientation and jam nut mounting. It has a maximum voltage rating of 1250VDC or 900VAC, and is terminated using solder. The connector is designed for general use in high-voltage applications.
Amphenol 10-194322-27I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194322-27I to view detailed technical specifications.
No datasheet is available for this part.