This 7-pin circular connector features a straight body orientation and a jam nut termination method. It has a maximum voltage rating of 1750VDC or 1250VAC and is designed for solder termination. The connector has 7 terminals and a single port, with a contact gender of RCP and a pin gender. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol 10-194324-27I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194324-27I to view detailed technical specifications.
No datasheet is available for this part.