Conn MIL-C-22992 Circular PIN 85 POS Solder ST Jam Nut 85 Terminal 1 Port
Amphenol 10-194340-56G technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.