This 7-contact SKT circular connector features a straight body orientation and is designed for panel mounting. It has a maximum voltage rating of 700VDC or 500VAC and is suitable for applications requiring a high level of electrical isolation. The connector is manufactured by Amphenol and is part of their general-purpose circular connector series.
Amphenol 10-194420-15L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194420-15L to view detailed technical specifications.
No datasheet is available for this part.