This Amphenol connector features a circular design with two terminals and a panel mount configuration. It has a maximum voltage rating of 1250VDC or 900VAC and is terminated through soldering. The connector's body is oriented straight and has a PIN contact gender.
Amphenol 10-194432-5I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194432-5I to view detailed technical specifications.
No datasheet is available for this part.