This Amphenol connector features a silver-plated contact plating and a waterproof rating. It has four male contacts and is designed for free-hanging or cable mounting. The operating temperature range is from -55°C to 125°C. The connector is available in bulk packaging and is part of the MIL-DTL-22992 and QWLD series.
Amphenol 10-194617-9S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.