This cable connector features a copper alloy contact material and silver plating. It has a diameter of 42.87mm and a length of 43.68mm. The connector is designed for cable mounting and has a straight orientation. It is not RoHS compliant and does not have strain relief. The termination type is solder.
Sign in to ask questions about the Amphenol 10-194620-15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-194620-15P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 42.87mm |
| Gender | Male |
| Length | 43.68mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-194620-15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.