Conn MIL-C-22992 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol 10-194620-3I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 42.87mm |
| Gender | Male |
| Length | 43.68mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.