This 19-contact cable mount connector features silver-plated contacts and a maximum operating temperature range of -55°C to 125°C. It is rated for use in waterproof applications and is compliant with the MIL-DTL-22992 series. The connector is available in a bulk packaging configuration and is not radiation hardened. It has a straight orientation and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-194622-14P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-194622-14P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.