Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-194622-22K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 46.83mm |
| Gender | Male |
| Length | 43.68mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-194622-22K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.