This 8-position waterproof cable mount connector features silver plating and a temperature range of -55°C to 125°C. It is rated for use in applications where exposure to moisture is a concern. The connector is available in bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-22992 and QWLD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-194622-23S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-194622-23S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.