This 3-contact male cable mount connector features silver plating and a temperature range of -55°C to 125°C. It is designed for free hanging, cable mount applications and is rated as waterproof. The connector is available in bulk packaging and is part of the MIL-DTL-22992 and QWLD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-194622-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-194622-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.