This Amphenol connector features 60 male contacts with silver plating, suitable for operating temperatures between -55°C and 125°C. It is designed for free-hanging, cable mount applications and is rated as waterproof. The connector is available in bulk packaging and is part of the MIL-DTL-22992 and QWLD series.
Sign in to ask questions about the Amphenol 10-194640-62P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-194640-62P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-194640-62P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.