This is a 4-position, 4-contact wall mount connector with a straight orientation, featuring an aluminium shell with a cadmium finish and unshielded design. It is terminated with crimp connections and is rated for operation between -55°C and 125°C. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 10-214018-10P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214018-10P to view detailed technical specifications.
No datasheet is available for this part.