Conn Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Amphenol 10-214018-19P technical specifications.
| Mount | Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214018-19P to view detailed technical specifications.
No datasheet is available for this part.