This 4-position wall mount connector features a silver plated contact plating and a straight orientation. It is designed for panel, flanges, or wall mounting and is available in a bulk packaging. The connector operates within a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Amphenol 10-214018-4S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214018-4S to view detailed technical specifications.
No datasheet is available for this part.