Conn Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port
Amphenol 10-214032-7L technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214032-7L to view detailed technical specifications.
No datasheet is available for this part.