This 85-position free hanging cable mount connector features silver plating and operates between -55°C and 125°C. It is available in bulk packaging and has a crimp termination. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 10-214140-56S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-214140-56S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214140-56S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.