Conn Cylindrical Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol 10-214214-5I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-214214-5I to view detailed technical specifications.
No datasheet is available for this part.