This 10-contact MS Modified circular connector features silver plating and is designed for panel, flanges, or box mounting. The connector operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant.
Amphenol 10-214218-1H technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214218-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.